
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Bulk
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |