2.2µF ±10% 25V X5R Ceramic Capacitor -55°C ~ 85°C Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC GBU10A-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU10A-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
