
The GBU10G-BP rectifier diode from MCC features an average rectified current of 10A and can operate in temperatures ranging from -55°C to 150°C. It is available in a through hole mount package and is compliant with RoHS regulations. The diode is packaged in quantities of 1000 in rail or tube packaging.
MCC GBU10G-BP technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU10G-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
