
The GBU10K-BP rectifier diode from MCC features an average rectified current of 10A and can withstand a peak non-repetitive surge current of 200A. It is designed for through hole mounting and operates within a temperature range of -55°C to 150°C. The diode is available in packaging quantities of 1000 units per rail or tube. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC GBU10K-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU10K-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
