
The GBU4A-BP diode from MCC features a capacitance of 45pF and a current rating of 4A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and available in a package quantity of 1000, packaged in rail/tube. It has a maximum reverse leakage current of 5uA and a maximum surge current of 150A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC GBU4A-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 45pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU4A-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
