
The GBU4B-BP diode from MCC features a capacitance of 45pF and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. The diode is available in a through hole package and is RoHS compliant. It can handle a maximum surge current of 150A and has a minimum operating temperature of -55°C.
Sign in to ask questions about the MCC GBU4B-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GBU4B-BP technical specifications.
| Capacitance | 45pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU4B-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
