MCC GS1B-T technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC GS1B-T to view detailed technical specifications.
No datasheet is available for this part.