The GS1G-T from MCC is a surface-mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse current of 10uA and a maximum surge current of 30A. The diode is packaged in a DO-214AC case and is available in quantities of 3000 per reel. It is not RoHS compliant.
Sign in to ask questions about the MCC GS1G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GS1G-T technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC GS1G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.