Diode Switching 800V 1A 2-Pin SMAE T/R
MCC GS1KE-TP technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.