Diode Switching 50V 1A 2-Pin DO-41 T/R
MCC HER101-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.