
Diode Switching 1KV 1A 2-Pin A-405 T/R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | Radial |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |