
Diode Switching 1KV 2A 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |