The HER304-TP is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse current of 200uA. The diode is packaged in a DO-201AD package and is available in a tape and reel format. It features a reverse recovery time of 50ns and is compliant with RoHS regulations.
MCC HER304-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.