
The MB1505W is a rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 300A. The diode is rated for 15A of output current and has a DC rated voltage of 50V. It is available in bulk packaging with 50 units per package. The MB1505W is not RoHS compliant.
Sign in to ask questions about the MCC MB1505W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB1505W technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Height | 11.35mm |
| Lead Free | Contains Lead |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Width | 28.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB1505W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
