Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MB151W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB151W technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 15A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB151W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
