Sign in to ask questions about the MCC MB254W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB254W technical specifications.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Height | 11.35mm |
| Lead Free | Contains Lead |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 28.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB254W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
