
The MCC MB354W is a through-hole rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 400V and a current rating of 35A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in bulk packaging.
Sign in to ask questions about the MCC MB354W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB354W technical specifications.
| Average Rectified Current | 35A |
| Current Rating | 35A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 35A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB354W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
