
The MCC MB805 is a single-element diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and an average rectified current of 8A. The device is packaged in bulk and is not RoHS compliant due to the presence of lead. It is designed for through-hole mounting.
Sign in to ask questions about the MCC MB805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB805 technical specifications.
| Average Rectified Current | 8A |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
