
The MCC MB8S-TP surface mount diode features an average rectified current of 500mA and a maximum operating temperature of 150°C. It is packaged in tape and reel quantities of 3000. The diode measures 2.7mm in height, 4.95mm in length, and 4.2mm in width. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the MCC MB8S-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB8S-TP technical specifications.
| Average Rectified Current | 500mA |
| Height | 2.7mm |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB8S-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.