
This N-channel power MOSFET is rated for 60 V drain-source voltage and 50 A continuous drain current in a DFN5060 surface-mount package. It features maximum on-resistance of 8.2 mΩ at 10 V gate drive and 14 mΩ at 4.5 V, with 29 nC total gate charge and 78 W power dissipation. The device supports pulsed drain current up to 160 A and junction temperatures from -55 °C to 150 °C. The datasheet also lists moisture sensitivity level 1 and notes that halogen-free versions are available with the -HF suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCAC50N06Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MCAC50N06Y technical specifications.
| Channel | N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 50A |
| Pulsed Drain Current | 160A |
| Drain-Source On-Resistance @ VGS=10V | 8.2mΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 14mΩ |
| Gate Threshold Voltage | 1 to 3V |
| Power Dissipation | 78W |
| Operating Junction Temperature Range | -55 to 150°C |
| Input Capacitance | 1409pF |
| Output Capacitance | 691pF |
| Reverse Transfer Capacitance | 49pF |
| Total Gate Charge | 29nC |
| Gate-Drain Charge | 7.3nC |
| Moisture Sensitivity Level | 1 |
Download the complete datasheet for MCC MCAC50N06Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.