This device is an N-channel trench MOSFET rated for 60 V drain-to-source voltage and 80 A continuous drain current. It is supplied in a DFN5060 surface-mount package and is specified for junction operation from -55°C to 150°C. The MOSFET provides low on-resistance of 4.2 mΩ maximum at 10 V gate drive and 5.2 mΩ maximum at 4.5 V gate drive. It is rated for 85 W power dissipation at case temperature and is identified as RoHS compliant, REACH unaffected, and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCAC80N06Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MCAC80N06Y technical specifications.
| FET Type | N-Channel |
| Drain-Source Voltage (Vdss) | 60V |
| Continuous Drain Current (Id) | 80A |
| Pulsed Drain Current (Idm) | 320A |
| Power Dissipation | 85W |
| Drain-Source On-Resistance (Rds(on)) @ 10V | 4.2 maxmΩ |
| Drain-Source On-Resistance (Rds(on)) @ 4.5V | 5.2 maxmΩ |
| Gate Threshold Voltage (Vgs(th)) | 1.2 to 2.5V |
| Gate-Source Voltage (Vgs) | ±20V |
| Input Capacitance (Ciss) | 3783 typpF |
| Output Capacitance (Coss) | 810 typpF |
| Reverse Transfer Capacitance (Crss) | 26 typpF |
| Total Gate Charge (Qg) @ 10V | 67nC |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.47°C/W |
| Avalanche Energy (EAS) | 400mJ |
| Body Diode Continuous Current (Is) | 80A |
| Reverse Recovery Time (trr) | 52ns |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Halogen Free | Yes |
Download the complete datasheet for MCC MCAC80N06Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.