
N-channel power MOSFET uses split-gate trench technology in a DFN5060 surface-mount package. The device is rated for 80 V drain-source voltage, 80 A continuous drain current, and 320 A pulsed drain current. Maximum on-resistance is 3.5 mΩ at 10 V gate drive, with 102 nC typical total gate charge and 35 W power dissipation. Operating and storage junction temperature ranges extend from -55 °C to 150 °C, and the device is specified as halogen-free, green, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCAC80N08Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel MOSFET |
| Number of Functions | Single |
| Drain-Source Voltage | 80V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 80A |
| Pulsed Drain Current | 320A |
| Drain-Source On-Resistance Max at VGS=10V | 0.0035Ω |
| Drain-Source On-Resistance Max at VGS=6V | 5mΩ |
| Gate Threshold Voltage Min | 2V |
| Gate Threshold Voltage Max | 4V |
| Power Dissipation | 35W |
| Single Pulsed Avalanche Energy | 312mJ |
| Input Capacitance | 5575pF |
| Output Capacitance | 747pF |
| Reverse Transfer Capacitance | 83pF |
| Total Gate Charge | 102nC |
| Gate-Drain Charge | 26nC |
| Junction Temperature Max | 150°C |
| Thermal Resistance Junction-to-Case | 3.5°C/W |
| Component Weight | 0.0875g |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for MCC MCAC80N08Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
