N-channel power MOSFET uses split-gate trench technology in a DFN5060 surface-mount package. The device is rated for 100 V drain-source voltage, 90 A continuous drain current at 25 °C case temperature, and 120 W total power dissipation. Maximum on-resistance is 4.8 mΩ at 10 V gate drive and 20 A drain current, with 60 nC typical total gate charge. Operating junction and storage temperature ranges extend from -55 °C to 150 °C, and the package has 1.04 °C/W typical junction-to-case thermal resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCAC90N10Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-channel |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 90 at TC=25°C; 57 at TC=100°CA |
| Pulsed Drain Current | 360A |
| Total Power Dissipation | 120W |
| Single Pulsed Avalanche Energy | 400mJ |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Drain-Source Breakdown Voltage | 100 minV |
| Gate Threshold Voltage | 2 min, 2.8 typ, 4 maxV |
| Drain-Source On-Resistance at VGS=10V | 4.1 typ, 4.8 maxmΩ |
| Drain-Source On-Resistance at VGS=6V | 5.6 typ, 6.5 maxmΩ |
| Input Capacitance | 4458 typpF |
| Output Capacitance | 1921 typpF |
| Reverse Transfer Capacitance | 20 typpF |
| Total Gate Charge | 60 typnC |
| Gate-Source Charge | 17 typnC |
| Gate-Drain Charge | 10 typnC |
| Junction-to-Case Thermal Resistance | 1.04°C/W |
| RoHS | Compliant |
| Lead Free | Lead free finish |
| Halogen Free | Green device |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for MCC MCAC90N10Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.