N-channel power MOSFET provides a 100 V drain-source rating and 130 A continuous drain-current capability in a D2-PAK package. The device has low on-resistance of 4.0 mΩ typical and 4.6 mΩ maximum at 10 V gate drive and 60 A drain current. It supports fast switching with 28.2 ns typical turn-on delay, 81.9 ns typical turn-off delay, and 101.6 nC typical total gate charge. The MOSFET operates over a -55 °C to 150 °C junction temperature range and is rated for 192 W power dissipation at 25 °C case temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCB130N10Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 130A |
| Pulsed Drain Current | 390A |
| Power Dissipation | 192W |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction to Case | 0.65°C/W |
| Gate Threshold Voltage | 2 to 4V |
| Drain-Source On-Resistance | 4.0 typ, 4.6 maxmΩ |
| Input Capacitance | 6124.6 typpF |
| Output Capacitance | 792.3 typpF |
| Reverse Transfer Capacitance | 15.1 typpF |
| Total Gate Charge | 101.6 typnC |
| Turn-On Delay Time | 28.2 typns |
| Rise Time | 7.5 typns |
| Turn-Off Delay Time | 81.9 typns |
| Fall Time | 20.1 typns |
| Diode Forward Voltage | 1.3 maxV |
Download the complete datasheet for MCC MCB130N10Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.