This device is an N-channel silicon power MOSFET in a D2PAK / TO-263AB surface-mount package. Distributor data for the exact orderable part MCB150N06KY-TP lists a 60 V drain-source rating, 150 A continuous drain current, and 4.8 mΩ on-resistance. The accessible MCC family datasheet identifies the device class as an enhancement-mode field effect transistor and notes moisture sensitivity level 1 and UL 94 V-0 epoxy. The exact orderable suffix is sold in tape-and-reel packaging and is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
MCC MCB150N06KY technical specifications.
| Channel Type | N-Channel |
| Transistor Technology | Silicon MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 150A |
| On Resistance | 0.0048ohm |
| Package | TO-263AB |
| Package Style | D2PAK |
| Element Count | 1 |
| Moisture Sensitivity Level | 1 |
| Flammability Rating | UL 94 V-0 |
| RoHS | Compliant |