This device is an N-channel enhancement-mode field effect transistor in a D2PAK package. It is rated for 60 V drain-source voltage, 150 A continuous drain current at 25°C case temperature, and 500 A pulsed drain current. The MOSFET provides low on-resistance with a 9.22 mΩ maximum static drain-source on-resistance and supports 550 mJ avalanche energy. Power dissipation is rated to 187 W at 25°C case temperature, and the junction and storage temperature range is -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCB150N06YB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MCB150N06YB technical specifications.
| Transistor Type | N-Channel Enhancement Mode |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 150A |
| Continuous Drain Current (Tc=100°C) | 105A |
| Pulsed Drain Current | 500A |
| Avalanche Energy | 550mJ |
| Power Dissipation (Tc=25°C) | 187W |
| Power Dissipation (Tc=100°C) | 94W |
| Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance, Junction-to-Case | 0.80°C/W |
| Static Drain-Source On-Resistance | 9.22 maxmΩ |
| Input Capacitance | 3800pF |
| Output Capacitance | 430pF |
| Reverse Transfer Capacitance | 190pF |
| Total Gate Charge | 69nC |
| Turn-On Delay Time | 18ns |
| Turn-On Rise Time | 35ns |
| Turn-Off Delay Time | 44ns |
| Turn-Off Fall Time | 23ns |
| Body Diode Reverse Recovery Time | 53ns |
Download the complete datasheet for MCC MCB150N06YB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.