This device is an N-channel power MOSFET. Distributor listings for the exact orderable part identify a 60 V drain-source rating and 200 A current rating. The package is listed as TO-220AB or TO-220AB(H). RoHS compliance is indicated in distributor metadata for the exact part.
Checking distributor stock and pricing after the page loads.
MCC MCP200N06Y technical specifications.
| Transistor Type | MOSFET |
| Channel Type | N-Channel |
| Drain-Source Voltage (Vds) | 60V |
| Continuous Drain Current (Id) | 200A |
| Package | TO-220AB(H) |
| RoHS | Compliant |
| RoHS | Compliant |