
This device is a single N-channel power MOSFET rated for 60 V drain-source voltage and 90 A continuous drain current. It offers low drain-source on-resistance of 7.5 mΩ maximum at 10 V gate drive and 10 mΩ maximum at 4.5 V gate drive. The part is rated for 83 W power dissipation, 141 mJ single-pulse avalanche energy, and 360 A pulsed drain current. It is supplied in a through-hole TO-220AB(H) package and supports junction temperatures up to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCP90N06Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MCP90N06Y technical specifications.
| Channel Type | N |
| Drain-Source Voltage (VDS) | 60V |
| Gate-Source Voltage (VGS) | ±20V |
| Continuous Drain Current (ID) | 90A |
| RDS(on) Max @ VGS=10V | 0.0075Ω |
| RDS(on) Max @ VGS=4.5V | 0.01Ω |
| Gate Threshold Voltage Min | 1V |
| Gate Threshold Voltage Max | 2.5V |
| Junction Temperature Max | 150°C |
| Single Pulsed Avalanche Energy | 141mJ |
| Pulsed Drain Current (IDM) | 360A |
| Input Capacitance (Ciss) | 1949pF |
| Output Capacitance (Coss) | 369pF |
| Power Dissipation | 83W |
| Total Gate Charge (Qg) | 32nC |
| Gate-Drain Charge (Qgd) | 6.6nC |
| RoHS | Yes |
Download the complete datasheet for MCC MCP90N06Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.