
This device is an N-channel power MOSFET rated for 60 V drain-to-source voltage and 12 A continuous drain current at 25°C junction temperature. It is supplied in an 8-SOP surface-mount package and has a maximum on-resistance of 9 mΩ at 12 A and 10 V gate drive. The MOSFET supports 4.5 V and 10 V drive levels, with a maximum gate charge of 31 nC and maximum input capacitance of 1988 pF at 30 V. It operates over a -55°C to 150°C junction temperature range, dissipates up to 3.1 W, and is listed as RoHS3 compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCQ12N06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MCQ12N06 technical specifications.
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 60V |
| Continuous Drain Current (Id) @ 25°C | 12A |
| Power Dissipation (Max) | 3.1W |
| Vgs(th) (Max) @ Id | 2.5 @ 250µAV |
| Gate Charge (Qg) (Max) @ Vgs | 31 @ 10 VnC |
| Input Capacitance (Ciss) (Max) @ Vds | 1988 @ 30 VpF |
| Vgs (Max) | ±20V |
| Operating Temperature | -55 to 150 (TJ)°C |
| Drive Voltage | 4.5, 10V |
| Rds On (Max) @ Id, Vgs | 9 @ 12A, 10VmOhm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (0.154 in, 3.90mm Width) |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for MCC MCQ12N06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.