Checking distributor stock and pricing after the page loads.
MCC MMSD914 technical specifications.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.