
The MP5005-BP is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum surge current of 400A and a peak non-repetitive surge current of 400A. The diode is available in bulk packaging with 400 units per package. It is RoHS compliant and suitable for use in high-temperature applications.
MCC MP5005-BP technical specifications.
| Average Rectified Current | 50A |
| Height | 12.2mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.