
The MP506W is a 600V through hole rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a current rating of 50A and is not RoHS compliant. The device contains lead and is packaged in bulk form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MP506W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MP506W technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Output Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MP506W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.