
The MP508W is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a DC rated voltage of 800V and a current rating of 50A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in bulk and is intended for through-hole mounting.
Sign in to ask questions about the MCC MP508W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MP508W technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Output Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MP508W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.