
The MP508W-BP is a high-current rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 400A. The diode is lead-free and RoHS compliant, packaged in bulk quantities of 50 units. It is designed for through-hole mounting and has a DC rated voltage of 800V.
Sign in to ask questions about the MCC MP508W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MP508W-BP technical specifications.
| Current Rating | 50A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MP508W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.