The P4KE11-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-41 case for through-hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a clamping voltage of 15.6V, a leakage current of 5uA, and a peak pulse power of 400W.
MCC P4KE11-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 15.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9.9V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE11-TP to view detailed technical specifications.
No datasheet is available for this part.