
The P4KE24-TP transient voltage suppressor diode from MCC features a clamping voltage of 33.2V and a peak pulse current of 12.3A. It is packaged in a DO-41 case and is available on tape and reel. The device operates over a temperature range of -55°C to 175°C and has a leakage current of 1uA. The P4KE24-TP is a unidirectional device with a reverse breakdown voltage of 21.6V and a reverse standoff voltage of 20.5V. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Clamping Voltage | 33.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 21.6V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
