The P5KE10CA-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available on tape and reel. It has a clamping voltage of 17V and a maximum operating temperature of 175°C. The device is RoHS compliant and features a peak pulse power of 500W and a peak pulse current of 29.4A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 17V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |