Diode TVS Single Uni-Dir 9.72V 600W Automotive 2-Pin DO-15 T/R
MCC P6KE12-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 17.3V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10.8V |
| Reverse Standoff Voltage | 9.72V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.