The P6KE300CA-TP is a transient voltage suppressor from MCC, featuring a clamping voltage of 414V and a peak pulse current of 1.5A. It is packaged in a DO-15 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC P6KE300CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 414V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE300CA-TP to view detailed technical specifications.
No datasheet is available for this part.
