
Unidirectional TVS diode for surge suppression, featuring a 43.6V reverse standoff voltage and 48.5V minimum breakdown voltage. This DO-15 package component offers a 70.1V clamping voltage and 600W peak pulse power dissipation, with a maximum surge current of 8.6A. Designed for through-hole PCB mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
MCC P6KE51A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 8.6A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE51A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
