The MCC PB610-B is a rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 6.86mm in height and 15.71mm in length and width. The diode has a maximum reverse leakage current of 10uA and a maximum surge current of 150A. The PB610-B is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
MCC PB610-B technical specifications.
| Height | 6.86mm |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB610 |
| Width | 15.71mm |
| RoHS | Not Compliant |
No datasheet is available for this part.