
The RB152 rectifier diode from MCC features an average rectified current of 1.5A and a maximum operating temperature of 125°C. It is designed for use in through hole applications and has a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required. The RB152 has a DC rated voltage of 100V, making it suitable for use in a variety of rectification applications.
Sign in to ask questions about the MCC RB152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RB152 technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC RB152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
