
The RB153 rectifier diode from MCC features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1.5A and a DC rated voltage of 200V. The device is packaged in bulk and is not RoHS compliant due to containing lead.
Sign in to ask questions about the MCC RB153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RB153 technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC RB153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
