
Rectifier Diode Switching 1KV 1A 2000ns 2-Pin SMB T/R
MCC S1M-LTP technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS | Compliant |
No datasheet is available for this part.
