The MCC S8050-B-AP is a TO-226-3 packaged NPN transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 500mA. It can handle a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |