Trans GP BJT NPN 25V 0.5A 3-Pin TO-92 Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |