The S9012-G-AP is a transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 200nA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device is RoHS compliant and has a maximum power dissipation of 625mW. It operates over a temperature range of -55°C to 150°C and has a transition frequency of 150MHz.
MCC S9012-G-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 200nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
No datasheet is available for this part.