The MCC S9012-H-AP transistor features a collector-emitter breakdown voltage of 25V and a maximum collector current of 200nA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625MW. The S9012-H-AP is RoHS compliant.
MCC S9012-H-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 200nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625MW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
No datasheet is available for this part.