The SA11-TP from MCC is a unidirectional transient voltage suppressor with a clamping voltage of 20.1V and a reverse breakdown voltage of 12.2V. It can withstand a peak pulse current of 24.9A and a peak pulse power of 500W. The device is packaged in a DO-15 case and is available on tape and reel. It is designed to operate over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
MCC SA11-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 20.1V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA11-TP to view detailed technical specifications.
No datasheet is available for this part.