
Diode TVS Single Uni-Dir 110V 500W 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 196V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |